The RT9715GGBG is a hot swap controller from Richtek with fault protection features including over temperature and reverse current protection. It has a single high side output configuration and operates between -40°C and 100°C. The device is available in tape and reel packaging with a quantity of 3000 units. It is RoHS compliant and suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Richtek RT9715GGBG technical specifications.
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |