
The RT9721AGB is a single channel high side driver from Richtek, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 500mA and an on-state resistance of 80mR. The device is packaged in a SOT-23-5 package and is available in quantities of 3000 per reel. The RT9721AGB provides fault protection against over temperature and reverse current. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT9721AGB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9721AGB technical specifications.
| Package/Case | SOT-23-5 |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9721AGB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
