6-terminal, SOT-26 package power switch IC featuring 120mΩ on-resistance and 1.3A current capability. Offers programmable current limit and operates across an industrial temperature range of -40°C to 85°C. Designed with a dual terminal position and a supply voltage range of 2.5V to 5.5V. This interface IC functions as a buffer or inverter-based peripheral driver.
Richtek RT9728AHGE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.8955 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9728AHGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.