The RT9728AHGQW is an industrial-grade buffer/inverter driver IC from Richtek, featuring a 6-pin HVSON package. It operates over a temperature range of -40°C to 85°C and supports supply voltages from 2.5V to 5.5V. This peripheral driver IC is designed for use in various applications, including those requiring high-speed data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT9728AHGQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9728AHGQW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9728AHGQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.