The RT9742AGJ5F is an industrial-grade buffer/inverter peripheral driver IC from Richtek, featuring a 5-pin R-PDSO-G5 package. It operates within a temperature range of -40 to 85 degrees Celsius and is powered by a nominal 5V supply voltage, with a minimum and maximum voltage of 2.7V and 6V, respectively. The IC is designed for use in industrial applications and has a temperature grade of industrial.
Richtek RT9742AGJ5F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.8955 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9742AGJ5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.