The RT9742CNGJ5F is a 5-pin industrial-grade buffer/inverter driver IC from Richtek. It operates over a temperature range of -40°C to 85°C and is designed for use with a supply voltage between 2.7V and 6V. The device has a single function and is packaged in a 5-pin R-PDSO-G5 package with dimensions of 1.6mm width and 2.8955mm length. It is designed for use in industrial applications.
Richtek RT9742CNGJ5F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.8955 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9742CNGJ5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.