The RT9742EGJ5F is an industrial-grade buffer driver IC from Richtek, designed to operate within a temperature range of -40°C to 85°C. This 5-pin device features a dual terminal position and measures 1.6mm in width and 2.8955mm in length. It is packaged in a R-PDSO-G5 package type and is suitable for use in a variety of applications. The IC is powered by a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 2.7V and 6V, respectively. It is designed to function as a buffer or inverter-based peripheral driver.
Richtek RT9742EGJ5F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.8955 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9742EGJ5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.