The RT9742GNGJ5 is an industrial-grade peripheral driver from Richtek, featuring a 5V supply voltage with a minimum of 2.7V and a maximum of 6V. It has a dual-terminal position and a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a R-PDSO-G5 package, measuring 1.6mm in width and 2.8955mm in length. It is designed for use in buffer or inverter-based peripheral driver applications.
Richtek RT9742GNGJ5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.8955 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9742GNGJ5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.