The RT9742KNGV is an industrial-grade buffer driver from Richtek, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum supply voltage of 2.7V and a maximum supply voltage of 6V. The device is packaged in a R-PDSO-G3 package, measuring 1.6mm in width and 2.8955mm in length. It is designed for use in industrial applications and is a type of buffer or inverter based peripheral driver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT9742KNGV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9742KNGV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.8955 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9742KNGV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.