The RT9742LNGV is an industrial-grade buffer driver from Richtek, operating within a temperature range of -40°C to 85°C. It features a 5V nominal supply voltage with a minimum of 2.7V and a maximum of 6V. This device has a JEDEC package code of R-PDSO-G3, measuring 1.6mm in width and 2.8955mm in length. As a buffer or inverter based peripheral driver, it is designed for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT9742LNGV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9742LNGV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.8955 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9742LNGV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.