The RT9801BPE is an automotive-grade single-function power management IC with a maximum operating temperature of 125 degrees Celsius. It features a dual terminal position and a 6-pin LSSOP package. The device operates within a supply voltage range of 0.9V to 6V and has a temperature grade of automotive. It is suitable for use in applications requiring a single function power management solution.
Richtek RT9801BPE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9801BPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.