
The RT9807-30GB is a Simple Reset/Power-On Reset IC from Richtek, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and can supply a maximum current of 3uA. The device monitors a single voltage and has a threshold voltage of 3V. It is available in a SOT-23-5 package and is packaged on tape and reel.
Richtek RT9807-30GB technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Supply Current | 3uA |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9807-30GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
