
The RT9817C-30GH is a surface mount Simple Reset/Power-On Reset IC from Richtek. It features a totem-pole output and is RoHS compliant. The IC operates over a temperature range of -40°C to 85°C and has a reset timeout of 143ms. It is available in a tape and reel packaging with a TO-253-4 case.
Sign in to ask questions about the Richtek RT9817C-30GH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9817C-30GH technical specifications.
| Package/Case | TO-253-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 143ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9817C-30GH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.