
The RT9818A-13GU3 is a simple reset/power-on reset IC with a threshold voltage of 1.3V. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 900mV and 6V. This IC is packaged in a surface mount SC package and is available on tape and reel. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT9818A-13GU3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 0ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9818A-13GU3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
