The RT9818A-36GY is a single-voltage monitored simple reset/power-on reset IC from Richtek. It features a threshold voltage of 3.6V and operates within a temperature range of -40°C to 85°C. This device is packaged in a surface mount SC package and is available on tape and reel. The reset is active low and has a timeout of 0ms. The RT9818A-36GY is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 0ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.6V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |