The RT9818A-37GB is a simple reset/power-on reset IC from Richtek, designed to monitor a single voltage. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a low supply current of 3uA and a threshold voltage of 3.7V. It is available in a surface-mount SOT-23-5 package, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 0ms |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |