
The RT9818B-18GV is a surface mount Simple Reset/Power-On Reset IC from Richtek, operating over a temperature range of -40°C to 85°C. It features a threshold voltage of 1.8V and a supply current of 3uA. This device is packaged in a TO-236-3 case and is available in tape and reel packaging. The RT9818B-18GV is compliant with RoHS regulations and is suitable for use in lead-free applications.
Sign in to ask questions about the Richtek RT9818B-18GV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9818B-18GV technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9818B-18GV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
