
The RT9818C-20GV is a surface mount simple reset/power-on reset IC from Richtek, operating between -40°C and 85°C. It features a single voltage monitoring capability and an active low reset signal with a 143ms timeout. This RoHS compliant device is packaged in a TO-236-3 case and available in tape and reel packaging.
Richtek RT9818C-20GV technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 143ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.