
The RT9818C-26GV is a surface mount Simple Reset/Power-On Reset IC from Richtek. It operates over a temperature range of -40°C to 85°C and has a supply current of 3uA. The device is RoHS compliant and packaged in a TO-236-3 package. It features a reset timeout of 143ms and a threshold voltage of 2.6V. The IC is suitable for use in applications requiring a simple reset/power-on reset function.
Sign in to ask questions about the Richtek RT9818C-26GV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9818C-26GV technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 143ms |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Threshold Voltage | 2.6V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9818C-26GV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
