The RT9818C-27GB is a surface mount Simple Reset/Power-On Reset IC from Richtek, operating over a temperature range of -40°C to 85°C. It features a single voltage monitoring capability and an active low reset output. This IC is packaged in a SOT-23-5 package and is available in tape and reel packaging. The RT9818C-27GB is RoHS compliant and suitable for use in a variety of applications requiring a simple reset or power-on reset function.
Checking distributor stock and pricing after the page loads.
Richtek RT9818C-27GB technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 143ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.