
Surface mountable, lead-free voltage detector IC with a 2.9V threshold voltage. This power management component monitors a single voltage, featuring an active low reset with a 143ms timeout. Operating across a wide temperature range of -40°C to 85°C, it supports supply voltages from 900mV to 6V and consumes a minimal 3uA of supply current. Packaged in a TO-236-3 (SOT23-3) for efficient integration.
Richtek RT9818C-29GV technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 143ms |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9818C-29GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
