The RT9818C-33GU3 is a simple reset/power-on reset IC with a threshold voltage of 3.3V. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. This IC features a reset timeout of 143ms and is RoHS compliant. It is available in tape and reel packaging and is suitable for use in supervisory circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 143ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |