
The RT9818C-35GV is a Simple Reset/Power-On Reset IC from Richtek, featuring a TO-236-3 package and surface mount capabilities. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This IC monitors a single voltage and has an active low reset with a timeout of 143ms. It is available in tape and reel packaging.
Richtek RT9818C-35GV technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 143ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.5V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.
