
The RT9818C-36GVL is a single voltage supervisor IC from Richtek with a threshold voltage of 3.6V. It is available in a TO-236-3 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and packaged in tape and reel. The supervisor features an active low reset output with a timeout of 143ms.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 143ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.6V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
