
The RT9818D-13GV is a surface mount Simple Reset/Power-On Reset IC from Richtek, operating over a temperature range of -40°C to 85°C. It features a single voltage monitoring capability and an active low reset output. The device is packaged in a TO-236-3 package and is RoHS compliant. The reset timeout is 292ms. This IC is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Richtek RT9818D-13GV technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 292ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
