
The RT9818D-30GV is a simple reset/power-on reset IC from Richtek, packaged in a TO-236-3 surface mount package. It operates over a temperature range of -40 to 85°C. The device features a single voltage monitoring capability and an active low reset signal with a timeout of 292ms. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Richtek RT9818D-30GV technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 292ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
