
The RT9818D-35GV is a simple reset/power-on reset IC from Richtek. It is packaged in a TO-236-3 surface mount package and operates over a temperature range of -40°C to 85°C. This device features a single voltage monitoring function and an active low reset output. The reset timeout is 292ms. The RT9818D-35GV is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Richtek RT9818D-35GV technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 292ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.5V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |