
The RT9818E-20GVL is a surface mount Simple Reset/Power-On Reset IC from Richtek. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This IC features a single voltage monitoring capability and an active high reset signal. The device is packaged in a TO-236-3 case and is available on tape and reel.
Richtek RT9818E-20GVL technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 0ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.
