
The RT9818G-20GVL is a Simple Reset/Power-On Reset IC from Richtek, packaged in the TO-236-3 package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device monitors a single voltage and has an active high reset output with a timeout of 143ms. It is available in tape and reel packaging.
Richtek RT9818G-20GVL technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 143ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.
