
The RT9819A-12GV is a surface mount supervisory circuit from Richtek. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-236-3 case. This device is RoHS compliant and features a 1.2V threshold voltage. It provides a totem-pole output and is available in tape and reel packaging.
Richtek RT9819A-12GV technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 0ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.
