
The RT9819A-23GVL is a simple reset/power-on reset IC from Richtek, packaged in a TO-236-3 surface mount package. It operates over a temperature range of -40°C to 85°C and features a threshold voltage of 2.3V. This device is RoHS compliant and available on tape and reel. The reset function is active low and has a timeout of 0ms. It is designed for use in supervisory circuits.
Sign in to ask questions about the Richtek RT9819A-23GVL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9819A-23GVL technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 0ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9819A-23GVL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
