
The RT9819A-24GVL is a surface mount, totem-pole output supervisory circuit from Richtek. It monitors a single voltage and provides an active low reset signal when the monitored voltage falls below its threshold voltage of 2.4V. This device is suitable for use in applications requiring a simple reset or power-on reset function. The RT9819A-24GVL is packaged in a tape and reel format and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 85°C.
Richtek RT9819A-24GVL technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 0ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.
