
The RT9819A-27GV is a simple reset/power-on reset IC from Richtek, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 6V and minimum supply voltage of 900mV. The IC has a threshold voltage of 2.7V and a supply current of 3uA. It is available in a TO-236-3 package and is packaged on a tape and reel.
Sign in to ask questions about the Richtek RT9819A-27GV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9819A-27GV technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 0ms |
| Supply Current | 3uA |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9819A-27GV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
