
The RT9819A-42GV is a surface mount Simple Reset/Power-On Reset IC from Richtek. It operates over a temperature range of -40°C to 85°C and can supply up to 3uA of current. The device features a 1V monitor and a totem-pole output, and is packaged in a TO-236-3 case. It is available in tape and reel packaging and is compliant with Reach SVHC regulations, although the status is unknown.
Sign in to ask questions about the Richtek RT9819A-42GV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9819A-42GV technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 0ms |
| Supply Current | 3uA |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9819A-42GV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
