The RT9819A-48GU3 is a surface mount Simple Reset/Power-On Reset IC from Richtek, operating over a temperature range of -40°C to 85°C. It has a single voltage threshold of 4.8V and provides an active low reset output. This device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Richtek RT9819A-48GU3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9819A-48GU3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 0ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.8V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9819A-48GU3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.