The RT9819B-18GU3 is a surface mount Simple Reset/Power-On Reset IC from Richtek. It operates over a temperature range of -40°C to 85°C and features a threshold voltage of 1.8V. This IC provides a totem-pole output and is RoHS compliant. The reset timeout is set to 35ms, and the reset signal is active low. It is available in tape and reel packaging.
Richtek RT9819B-18GU3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.