
The RT9819B-18GV is a surface mount supervisory circuit from Richtek, designed for simple reset and power-on reset applications. It operates over a temperature range of -40°C to 85°C and features a 1.8V threshold voltage. The device has an active low reset output and a reset timeout of 35ms. It is packaged in a TO-236-3 case and is available in tape and reel packaging. The RT9819B-18GV is compliant with RoHS regulations.
Sign in to ask questions about the Richtek RT9819B-18GV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9819B-18GV technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9819B-18GV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.