
The RT9819C-25GV is a simple reset/power-on reset IC from Richtek with a threshold voltage of 2.5V. It is available in a TO-236-3 package and is suitable for surface mount applications. The IC operates within a temperature range of -40°C to 85°C and is RoHS compliant. It features an active low reset output and a reset timeout of 143ms. The device is designed for use in supervisory circuits and is available on tape and reel.
Sign in to ask questions about the Richtek RT9819C-25GV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9819C-25GV technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 143ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9819C-25GV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
