
The RT9819C-26GV is a simple reset/power-on reset IC with a single voltage monitor. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount TO-236-3 package. The device has a supply current of 3uA and a threshold voltage of 2.6V. It is compliant with lead-free requirements and is available in cut tape packaging.
Richtek RT9819C-26GV technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 143ms |
| Supply Current | 3uA |
| Threshold Voltage | 2.6V |
| Tolerance | 1.5% |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9819C-26GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
