
The RT9819C-27GV is a simple reset/power-on reset IC from Richtek. It monitors a single voltage and provides a totem-pole output. The device operates over a temperature range of -40°C to 85°C and is packaged in a surface-mount TO-236-3 package. The RT9819C-27GV is RoHS compliant and suitable for use in applications where a simple reset function is required.
Sign in to ask questions about the Richtek RT9819C-27GV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9819C-27GV technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 143ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9819C-27GV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
