
The RT9819C-30GVL is a simple reset/power-on reset IC from Richtek. It features a single voltage monitor with a threshold voltage of 3V and a reset timeout of 143ms. This device is packaged in a TO-236-3 surface mount package and is available on tape and reel. The IC operates over a temperature range of -40°C to 85°C and has an active low reset output.
Richtek RT9819C-30GVL technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 143ms |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.
