
The RT9819D-13GV is a simple reset/power-on reset IC with a threshold voltage of 1.3V. It is packaged in a TO-236-3 surface mount package and is RoHS compliant. The IC operates over a temperature range of -40°C to 85°C and features a reset timeout of 292ms. It is suitable for use in supervisory circuits and is available on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Richtek RT9819D-13GV technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 292ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
