The RT9819G-28GU3 is a surface mountable, single-supply supervisory circuit with a totem-pole output. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a 2.8V threshold voltage and an active high reset output. The reset timeout is 143ms. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT9819G-28GU3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9819G-28GU3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 143ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9819G-28GU3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.