Sign in to ask questions about the Richtek RT9941GQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9941GQW technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 10 kHz |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Threshold Voltage | 600mV |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9941GQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
