Power Management Circuit, PQCC32
Checking distributor stock and pricing after the page loads.
Richtek RT9986GQW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |