Fixed positive LDO regulator offering a stable 3.3V output voltage with a maximum dropout voltage of 0.36V. Features a wide input voltage range from 3.5V to 36V, with an absolute maximum of 40V. Designed for automotive applications with AEC-Q100 screening, operating from -40°C to 125°C. Delivers a maximum output current of 0.2A and boasts excellent line and load regulation. Housed in an 8-terminal WDFN package with dimensions of 3x3mm.
Richtek RTQ2569-33GQW-QA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 40 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0198 |
| Load Regulation-Max | 0.0495 |
| Dropout Voltage1-Max | 0.36 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Richtek RTQ2569-33GQW-QA to view detailed technical specifications.
No datasheet is available for this part.