The R1111N181B-TR-FE is a dual linear voltage regulator with a nominal output voltage of 1.8V. It operates within an input voltage range of 2V to 8V and can supply a maximum output current of 0.1A. The device is packaged in a 5-pin LSSOP package with a width of 1.6mm and a length of 2.9mm. The operating temperature range is not specified in the provided data.
Ricoh R1111N181B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.