Fixed positive LDO regulator offering a stable 3.3V output voltage with a maximum dropout voltage of 0.3V. This 5-terminal, CMOS integrated circuit operates within an input voltage range of 2V to 8V, delivering a maximum output current of 0.1A. The device features a precise output voltage between 3.234V and 3.366V and is housed in a compact PDSO5 (SOT-23) package. It is halogen-free and RoHS compliant.
Ricoh R1111N331B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.