The R1111N341A-TR-FE is a dual output linear voltage regulator IC with a JEDEC package code of R-PDSO-G5. It has a width of 1.6mm and a length of 2.9mm, with 5 pins and 1 function. The input voltage range is from 2V to 8V, with an output voltage of 3.4V and a maximum output current of 100mA. The dropout voltage is maximally 260mV.
Ricoh R1111N341A-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.332 |
| Output Voltage1-Max | 3.468 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 3.4 |
| Dropout Voltage1-Max | 0.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.