The R1114N281D-TR is a 5-terminal dual output low dropout (LDO) linear voltage regulator from Ricoh. It features a nominal output voltage of 2.8V and a maximum output current of 0.2A. The device is packaged in a 5-pin LSSOP package and is suitable for use in applications requiring a stable and efficient voltage supply. The R1114N281D-TR operates over a temperature range of -40°C to 125°C and is suitable for use in automotive and industrial applications.
Ricoh R1114N281D-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.2 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1114N281D-TR to view detailed technical specifications.
No datasheet is available for this part.